text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER330M11

IHLP Series 3232 33 uH 20% 3.2 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP3232DZER330M11 - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 3.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 135mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
500
$0.87
1,000
$0.86
1,500
$0.85
2,000+
$0.84