text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER330M11

IHLP Series 3232 33 uH 20% 3.2 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP3232DZER330M11 - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 3.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 135mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51
USA:
51
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.05
USD
Quantity
Unit Price
1
$1.05
5
$0.97
30
$0.875
100
$0.81
250+
$0.76