text.skipToContent text.skipToNavigation

Manufacturer Part #

SPM6530T-R47M170

SPM Series 7.1 x 6.5 mm 470 nH ±20% Tol. 17 A Shielded Wirewound Power Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2627
Product Specification Section
TDK SPM6530T-R47M170 - Technical Attributes
Attributes Table
Inductance-Nom: 0.47µH
Rated Current-Max: 20.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.63mΩ
Dimension: L  7.1mm x W  6.5mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,910.00
USD
Quantity
Unit Price
3,000+
$0.97