Manufacturer Part #
SPM6530T-R47M170
SPM Series 7.1 x 6.5 mm 470 nH ±20% Tol. 17 A Shielded Wirewound Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK SPM6530T-R47M170 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8504.50.80.00
ECCN:
EAR99
PCN Information:
File
Date
Location Change
12/16/2025
Details and Download
Part Status:
Active
Active
TDK SPM6530T-R47M170 - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.47µH |
| Rated Current-Max: | 20.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 3.63mΩ |
| Dimension: | L 7.1mm x W 6.5mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.53
2,000
$0.52
3,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount