text.skipToContent text.skipToNavigation

Manufacturer Part #

NCU18WB473F6SRB

NTC Thermistors 47kohm 1608 SMD 1% AEC-Q200

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2526
Product Specification Section
Murata NCU18WB473F6SRB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 47kΩ
Tolerance (%): ±1%
B-constant: 4050K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.20
USD
Quantity
Unit Price
4,000
$0.0763
8,000
$0.075
12,000
$0.0743
16,000
$0.0738
20,000+
$0.0721