Manufacturer Part #
NCU18WB473F6SRB
NTC Thermistors 47kohm 1608 SMD 1% AEC-Q200
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Murata NCU18WB473F6SRB - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 47kΩ |
| Tolerance (%): | ±1% |
| B-constant: | 4050K |
| B Value Tolerance: | ±1% |
| Temperature Range: | -40°C to +150°C |
| Case Size: | 0603 (1608 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
68,000
USA:
68,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0645
8,000
$0.0634
12,000
$0.0628
16,000
$0.0624
20,000+
$0.061
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount