text.skipToContent text.skipToNavigation

Manufacturer Part #

HX5120NL

HX5120NL Series 1500 Vrms 350 µH 0.65 Ohm Single Channel Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2531
Product Specification Section
Pulse Electronics HX5120NL - Technical Attributes
Attributes Table
Impedance-Primary: 350µΩ
DC Resistance: 0.65Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,020
USA:
1,020
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$822.00
USD
Quantity
Unit Price
30
$27.40
60+
$27.08