Manufacturer Part #
HX5120NL
HX5120NL Series 1500 Vrms 350 µH 0.65 Ohm Single Channel Pulse Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Pulse Electronics HX5120NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics HX5120NL - Technical Attributes
Attributes Table
| Impedance-Primary: | 350µΩ |
| DC Resistance: | 0.65Ω |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
30
$12.64
60+
$12.49
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Surface Mount