Manufacturer Part #
7172
Aluminum Black Anodized 3.0 inch Long Round Instrumentation Handle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 7172 - Technical Attributes
Attributes Table
| Material: | Aluminum |
| Dimension: | D 0.156in x L 1.25in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.94
25
$2.90
50
$2.86
100
$2.83
200+
$2.77
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk