text.skipToContent text.skipToNavigation

Manufacturer Part #

1819

Threaded Aluminum Female Hex Standoff 6 - 24 Thread Length 1.75 inch

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Keystone 1819 - Technical Attributes
Attributes Table
Length: 1.75in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
495
USA:
495
On Order:
0
Factory Stock:Factory Stock:
4,295
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.30
USD
Quantity
Unit Price
1
$1.30
25
$1.29
75
$1.27
150
$1.26
400+
$1.22
Product Variant Information section