text.skipToContent text.skipToNavigation

Manufacturer Part #

3349

Strong and Durable Nylon .312 inch Diameter #6 Screw Flat Washer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Keystone 3349 - Technical Attributes
Attributes Table
Length: 0.032in
Style: Round
Material: Nylon
Diameter: 0.14in
Pricing Section
Global Stock:
3,994
USA:
3,994
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$16.45
USD
Quantity
Unit Price
500
$0.0329
1,250
$0.0322
2,500
$0.0316
7,500
$0.0307
15,000+
$0.0297
Product Variant Information section