text.skipToContent text.skipToNavigation

Manufacturer Part #

35

Brass with Tin Plating .156 inch long Wide Roll Eyelets

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Keystone 35 - Technical Attributes
Attributes Table
Length: 0.156in
Material: Brass
Diameter: 0.089in
Pricing Section
Global Stock:
3,194
USA:
3,194
On Order:
0
Factory Stock:Factory Stock:
300,305
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$17.84
USD
Quantity
Unit Price
400
$0.0446
1,000
$0.0435
2,000
$0.0428
5,000
$0.0418
12,500+
$0.04
Product Variant Information section