text.skipToContent text.skipToNavigation

Manufacturer Part #

7358

Self-Aligning Natural Nylon .250 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Keystone 7358 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.06in
Pricing Section
Global Stock:
3,995
USA:
3,995
On Order:
0
Factory Stock:Factory Stock:
7,726
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$101.00
USD
Quantity
Unit Price
1,000
$0.101
2,000
$0.0991
3,000
$0.098
4,000
$0.0972
5,000+
$0.0947
Product Variant Information section