text.skipToContent text.skipToNavigation

Manufacturer Part #

7373

Self-Aligning Natural Nylon .500 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Keystone 7373 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Round
Material: Nylon
Diameter: 0.055in
Pricing Section
Global Stock:
7,809
USA:
7,809
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$24.20
USD
Quantity
Unit Price
200
$0.121
400
$0.119
1,000
$0.117
2,000
$0.116
4,000+
$0.112
Product Variant Information section