text.skipToContent text.skipToNavigation

Manufacturer Part #

7374

Self-Aligning Natural Nylon .550 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Keystone 7374 - Technical Attributes
Attributes Table
Length: 0.55in
Style: Round
Material: Nylon
Diameter: 0.095in
Pricing Section
Global Stock:
62
USA:
62
On Order:
0
Factory Stock:Factory Stock:
2,690
Factory Lead Time:
12 Weeks
Minimum Order:
62
Multiple Of:
1
Total
$6.70
USD
Quantity
Unit Price
200
$0.108
400
$0.106
1,000
$0.103
2,000
$0.101
4,000+
$0.0968
Product Variant Information section