text.skipToContent text.skipToNavigation

Manufacturer Part #

8907

Universal Black PVC T-1 / T-1 3/4 .250 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Keystone 8907 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: PVC
Diameter: 0.03in
Pricing Section
Global Stock:
9,632
USA:
9,632
On Order:
0
Factory Stock:Factory Stock:
13,356
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.00
USD
Quantity
Unit Price
1,000
$0.101
2,000
$0.0991
3,000
$0.098
4,000
$0.0972
5,000+
$0.0947
Product Variant Information section