text.skipToContent text.skipToNavigation

Manufacturer Part #

8926

PVC Ø 6.48 x 17.78 mm LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Keystone 8926 - Technical Attributes
Attributes Table
Length: 0.7in
Style: Round
Material: PVC
Diameter: 0.255in
Pricing Section
Global Stock:
526
USA:
526
On Order:
0
Factory Stock:Factory Stock:
7,900
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.90
USD
Quantity
Unit Price
150
$0.146
300
$0.143
750
$0.141
1,500
$0.139
3,000+
$0.134
Product Variant Information section