text.skipToContent text.skipToNavigation

Manufacturer Part #

1797C

Aluminum Clear Iridite 3.96 x 7.92 mm #2-56 Threaded Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1797C - Technical Attributes
Attributes Table
Length: 0.312in
Style: Hex
Material: Aluminum
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,940
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$382.50
USD
Quantity
Unit Price
25
$0.845
50
$0.83
125
$0.81
250
$0.795
500+
$0.765
Product Variant Information section