text.skipToContent text.skipToNavigation

Manufacturer Part #

2263-2

Brass Nickel Plate 4 - 40 Thread 0.375" (9.5 mm) Length Round Swage Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2263-2 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Brass / Nickel Plate
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,793
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.50
USD
Quantity
Unit Price
500
$0.515
1,000
$0.505
1,500+
$0.495
Product Variant Information section