text.skipToContent text.skipToNavigation

Manufacturer Part #

24317

Brass Nickel Plated Male/Female M3 Threaded HEX Standoff (Replaced 4317)

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Keystone 24317 - Technical Attributes
Attributes Table
Length: 0.787in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.196in
Pricing Section
Global Stock:
509
USA:
509
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
500+
$1.20
Product Variant Information section