text.skipToContent text.skipToNavigation

Manufacturer Part #

24464

Stainless Steel Metric 4.5 mm Female 12 mm Long Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 24464 - Technical Attributes
Attributes Table
Length: 0.472in
Style: Hex
Material: Stainless Steel
Diameter: 0.177in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,238
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$467.50
USD
Quantity
Unit Price
20
$1.04
40
$1.02
100
$0.995
250
$0.975
500+
$0.935
Product Variant Information section