text.skipToContent text.skipToNavigation

Manufacturer Part #

25523

Nylon Metric 6.0 mm Male/Female 15.0 mm Long Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 25523 - Technical Attributes
Attributes Table
Length: 0.59in
Style: Hex
Material: Nylon
Diameter: 0.24in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,061
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$252.50
USD
Quantity
Unit Price
40
$0.535
100
$0.525
200
$0.515
400
$0.505
1,000+
$0.49
Product Variant Information section