text.skipToContent text.skipToNavigation

Manufacturer Part #

8713

4-40 Thread 0.250 inch Length Brass Male/Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Keystone 8713 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
970
USA:
970
On Order:
0
Factory Stock:Factory Stock:
10,770
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.30
USD
Quantity
Unit Price
30
$0.61
75
$0.595
150
$0.585
400
$0.575
1,000+
$0.55
Product Variant Information section