Manufacturer Part #
8714
4-40 Thread 0.250 inch Length Aluminum Male/Female Standoff
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | 2301 | ||||||||||
Product Specification Section
Keystone 8714 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 8714 - Technical Attributes
Attributes Table
| Length: | 0.25in |
| Style: | Hex |
| Material: | Aluminum |
| Diameter: | 0.25in |
Pricing Section
Global Stock:
970
USA:
970
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.41
1,000
$0.40
2,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk