text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP619-I/ST

MCP619 Series 5.5 V 190 kHz Micropower Bi-CMOS Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP619-I/ST - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.08V/µs
Input Offset Voltage-Max: 0.15mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MCP619 series of quad operational amplifier (op amp) has a gain bandwidth product of 190 kHz with a low typical operating current of 19 µA and an offset voltage that is less than 150 µV. The MCP619 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing.

The MCP619 operates with a single supply voltage that can be as low as 2.3 V, while drawing less than 25 µA of quiescent current per amplifier. The MCP619 is available in standard 14-lead PDIP, SOIC, and TSSOP packages.

Features:

  • Low Input Offset Voltage: ±150 µV (maximum)
  • Low Noise: 2.2 µVP-P (typical, 0.1 Hz to 10 Hz)
  • Rail-to-Rail Output
  • Low Input Offset Current: 0.3 nA (typical)
  • Low Quiescent Current: 25 µA (maximum)
  • Power Supply Voltage: 2.3 V to 5.5 V
  • Unity Gain Stable
  • Chip Select (CS) Capability: MCP618
  • Industrial Temperature Range: -40°C to +85°C
  • No Phase Reversal
  • Available in Single, Dual and Quad Packages

Applications:

  • Battery Power Instruments
  • Weight Scales
  • Strain Gauges
  • Medical Instruments
  • Test Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,248
Factory Lead Time:
6 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$515.52
USD
Quantity
Unit Price
96
$1.81
288
$1.79
480
$1.78
960
$1.77
1,920+
$1.74
Product Variant Information section