text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP617-I/SN

DUAL 2.3V PNP IN OP, I TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP617-I/SN - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.08V/µs
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 190kHz
Average Bias Current-Max: -5nA
Supply Voltage: 2.3V to 5.5V
Common Mode Rejection Ratio: 100dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 105dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 115dB
Phase Margin: 57°
Low Noise: 32nV/√Hz
Output Current: 17mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP617-I/SN is a Dual Micropower Bi-CMOS Operational Amplifier with single supply operation, low-power and high gain bandwith of 190 kHz, available in 8-pin MSOP surface mount package.

Features:

  • Low Input Offset Voltage: ±150 μV (maximum)
  • Low Noise: 2.2 μVP-P (typical, 0.1 Hz to 10 Hz)
  • Rail-to-Rail Output
  • Low Input Offset Current: 0.3 nA (typical)
  • Low Quiescent Current: 25 μA (maximum)
  • Power Supply Voltage: 2.3 V to 5.5 V
  • Unity Gain Stable
  • Industrial Temperature Range: -40°C to +85°C
  • No Phase Reversal
  • Available in Single, Dual and Quad Packages

Applications:

  • Battery Power Instruments
  • Weight Scales
  • Strain Gauges
  • Medical Instruments
  • Test Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$456.00
USD
Quantity
Unit Price
1
$1.18
40
$1.17
150
$1.15
400
$1.14
1,500+
$1.10
Product Variant Information section