Manufacturer Part #
TSV630ICT
TSV630 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - SC-70-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
STMicroelectronics TSV630ICT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics TSV630ICT - Technical Attributes
| Amplifier Type: | CMOS |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.34V/µs |
| Input Offset Voltage-Max: | 3mV |
| Gain Bandwidth Product: | 880kHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 1.5V to 5.5V |
| Common Mode Rejection Ratio: | 80dB |
| Supply Current: | 50µA to 69µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 102dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 98dB |
| Phase Margin: | 50° |
| Low Noise: | 60nV/√Hz |
| Output Current: | 74mA |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world
Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning
The TSV630 device is a single operational amplifier offering low voltage, low power operation and rail-to-rail input and output.
With a very low input bias current and low offset voltage (500 µV maximum for the A version), the TSV630 is ideal for applications that require precision. The device can operate at power supplies ranging from 1.5 to 5.5 V, and is therefore ideal for battery-powered devices, extending battery life.
This product features an excellent speed/power consumption ratio, offering a 880 kHz gain bandwidth while consuming only 60 µA at a 5-V supply voltage. This op-amp is unity gain stable for capacitive loads up to 100 pF.
The device is internally adjusted to provide very narrow dispersion of AC and DC parameters, especially power consumption, product gain bandwidth and slew rate.
The TSV630 provides a shutdown function and has a high tolerance to ESD, sustaining 4 kV for the human body model.
All these features make the TSV630 ideal for the below applications:
- Battery-powered applications
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
The TSV630ICT is available in a SC70-6 micropackages, with an extended temperature range of -40 to +125° and a low input offset voltage of max 300 µV.
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount