text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV630ILT

TSV630 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1634
Product Specification Section
STMicroelectronics TSV630ILT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 1
Slew Rate-Nom: 0.34V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 880kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Supply Current: 50µA to 69µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 102dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 98dB
Phase Margin: 50°
Low Noise: 60nV/√Hz
Output Current: 74mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Unit Price
1
$0.535
15
$0.505
75
$0.485
300
$0.47
1,500+
$0.45