text.skipToContent text.skipToNavigation

Manufacturer Part #

DG470EQ-T1-E3

DG470 Series SPDT 44 V 3.6 Ohm Surface Mount High Voltage Analog Switch - MSOP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG470EQ-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 3µA
ON Resistance: 3.6Ω
Supply Voltage: 44V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
52,500
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,275.00
USD
Quantity
Unit Price
2,500+
$0.91
Product Variant Information section