text.skipToContent text.skipToNavigation

Manufacturer Part #

NPM2100-QEAA-R

NPM2100 Series 150/50 mA Boost/Linear Regulator Power Management IC - QFN-16

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NPM2100-QEAA-R - Technical Attributes
Attributes Table
Type: Battery Management
Supply Voltage: 0.7V to 3.4V
Supply Current: 320nA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,160.00
USD
Quantity
Unit Price
4,000+
$0.79
Product Variant Information section