text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2182GTL-Z

2A Synchronous Step-Down Converter with SS & PG

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2182GTL-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 21µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,200.00
USD
Quantity
Unit Price
5,000+
$0.44
Product Variant Information section