text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC280-1YM6-TR

MIC280 Series 3.6 V SMT Precision IttyBitty™ Thermal Supervisor - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC280-1YM6-TR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -55°C to +125°C
Interface Type: SMBUS
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The MIC280 is a digital thermal supervisor capable of measuring its own internal temperature and that of a remote PN junction. The remote junction may be an inexpensive commodity transistor, e.g., 2N3906, or an embedded thermal diode such as found in Intel Pentium* II/III/IV CPUs, AMD Athlon* CPUs, and Xilinx Virtex* FPGA's. A 2-wire SMBus* 2.0 compatible serial interface is provided for host communication. Remote temperature is measured with ±1°C accuracy and 9-bit to 12-bit resolution (programmable). Independent high, low, and over-temperature thresholds are provided for each zone.

Features :

  • Measures local and remote temperature
  • Highly accurate remote sensing ±1°C max., 60°C to 100°C
  • Superior noise immunity for reduced temperature guardbands
  • 9-bit to 12-bit temperature resolution for remote zone
  • Fault queues to further reduce nuisance tripping
  • Programmable high, low, and over-temperature thresholds for each zone
  • SMBus 2 compatible serial interface including device timeout to prevent bus lockup
  • Voltage tolerant I/O’s
  • Open-drain interrupt output pin - supports SMBus Alert Response Address protocol
  • Low power shutdown mode
  • Locking of critical functions to insure failsafe operation
  • Failsafe response to diode faults
  • Enables ACPI compliant thermal management
  • 3.0V to 3.6V power supply range
  • IttyBitty™ SOT23-6 package

Applications :

  • Desktop, server and notebook computers
  • Printers and copiers
  • Test and measurement equipment
  • Thermal supervision of Xilinx Virtex FPGA's
  • Wireless/RF systems
  • Intelligent power supplies
  • Datacom/telecom cards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.53
6,000+
$0.52
Product Variant Information section