text.skipToContent text.skipToNavigation

Référence fabricant

MIC280-2YM6-TR

MIC280 Series 3.6 V SMT Precision IttyBitty™ Thermal Supervisor - SOT-23-6

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC280-2YM6-TR - Caractéristiques techniques
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -55°C to +125°C
Style d'emballage :  SOT-23-6 (SOT-26)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC280 is a digital thermal supervisor capable of measuring its own internal temperature and that of a remote PN junction.

The remote junction may be an inexpensive commodity transistor, e.g., 2N3906, or an embedded thermal diode such as found in Intel Pentium* II/III/IV CPUs, AMD Athlon* CPUs, and Xilinx Virtex* FPGA's. A 2-wire SMBus* 2.0 compatible serial interface is provided for host communication. Remote temperature is measured with ±1°C accuracy and 9-bit to 12-bit resolution (programmable). Independent high, low, and over-temperature thresholds are provided for each zone.

Features :

  • Measures local and remote temperature
  • Highly accurate remote sensing ±1°C max., 60°C to 100°C
  • Superior noise immunity for reduced temperature guardbands
  • 9-bit to 12-bit temperature resolution for remote zone
  • Fault queues to further reduce nuisance tripping
  • Programmable high, low, and over-temperature thresholds for each zone
  • SMBus 2 compatible serial interface including device timeout to prevent bus lockup
  • Voltage tolerant I/O’s
  • Open-drain interrupt output pin - supports SMBus Alert Response Address protocol
  • Low power shutdown mode
  • Locking of critical functions to insure failsafe operation
  • Failsafe response to diode faults
  • Enables ACPI compliant thermal management
  • 3.0 V to 3.6 V power supply range
  • IttyBitty™ SOT23-6 package

Applications :

  • Desktop, server and notebook computers
  • Printers and copiers
  • Test and measurement equipment
  • Thermal supervision of Xilinx Virtex FPGA's
  • Wireless/RF systems
  • Intelligent power supplies
  • Datacom/telecom cards

To learn more about MIC280x product family, Click here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 590,00 $
USD
Quantité
Prix unitaire
3 000
$0.53
6 000+
$0.52
Product Variant Information section