text.skipToContent text.skipToNavigation

Manufacturer Part #

S1J

S1 Series 600 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC

Product Specification Section
onsemi S1J - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 1µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 1.8µs
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The S1J is a 1.1 V 1 A  600 V Surface Mount Maximum Reverse Voltage General Purposer Rectifier. It comes in a Package of DO-214AC and Operating Temperature Ranges from -55 °C to 150 °C.

Product Features:

  • Low profile package
  • Glass passivated junction

Applications:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$619.50
USD
Quantity
Unit Price
7,500
$0.0419
15,000
$0.0413
22,500
$0.0409
30,000
$0.0406
37,500+
$0.0397