Manufacturer Part #
S1J
S1 Series 600 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7500 per Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2019 | ||||||||||
Product Specification Section
onsemi S1J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi S1J - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Recovery Time-Max: | 1.8µs |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The S1J is a 1.1 V 1 A 600 V Surface Mount Maximum Reverse Voltage General Purposer Rectifier. It comes in a Package of DO-214AC and Operating Temperature Ranges from -55 °C to 150 °C.
Product Features:
- Low profile package
- Glass passivated junction
Applications:
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
1,271
USA:
1,271
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.24
20
$0.183
125
$0.148
750
$0.113
4,000+
$0.0803
Product Variant Information section
Available Packaging
Package Qty:
7500 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount