text.skipToContent text.skipToNavigation

Référence fabricant

STTH812G-TR

STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode Surface Mount - D2PAK

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2534
Product Specification Section
STMicroelectronics STTH812G-TR - Caractéristiques techniques
Attributes Table
Style d'emballage :  TO-263-3 (D2PAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The STTH812G-TR is a Ultrafast recovery high voltage diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated packages:
    • TO-220Ins
    • Electrical insulation = 2500 VRMS
    • Capacitance = 7 pF
    • TO-220FPAC
  • Electrical insulation = 2500 VRMS
  • Capacitance = 12 pF

Applications:

  • Freewheeling
  • Industrial power supplies
  • Snubbering
  • Motor control
  • Bootstrap
  • Demagnetization
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
25 Semaines
Commande minimale :
2000
Multiples de :
1000
Total 
800,00 $
USD
Quantité
Prix unitaire
1 000
$0.405
2 000
$0.40
3 000
$0.395
4 000
$0.39
5 000+
$0.385
Product Variant Information section