text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR40250G

MBR40250 Series 250 V 40 A Switchmode Schottky Power Rectifier - TO-220AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2540
Product Specification Section
onsemi MBR40250G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 250V
Reverse Current-Max: 0.03mA
Forward Voltage: 0.97V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The 250 V, 40 A Schottky Rectifier minimizes the need for EMI filtering, reduces switching losses and has soft recovery without reverse recovery oscillation.

Features:

  • 250V Blocking Voltage
  • Low Forward Voltage Drop
  • Soft Recovery Characteristic
  • Low Reverse Current
  • Stable Switching Performance Over Temperature

Applications:

  • Power Supply
  • Power Management
  • Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
750
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
50
$1.22
150
$1.20
250
$1.19
750
$1.18
1,250+
$1.16