text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR40250TG

MBR Series 40 A 250 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBR40250TG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 250V
Reverse Current-Max: 0.03mA
Forward Voltage: 0.97V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The 250 V, 40 A Schottky Rectifier minimizes the need for EMI filtering, reduces switching losses and has soft recovery without reverse recovery oscillation.

Features:

  • 250V Blocking Voltage
  • Low Forward Voltage Drop
  • Soft Recovery Characteristic
  • Low Reverse Current
  • Stable Switching Performance Over Temperature

Applications:

  • Power Supply
  • Power Management
  • Instrumentation
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
700
Multiple Of:
50
Total
$616.00
USD
Quantity
Unit Price
25
$0.935
75
$0.915
200
$0.895
400
$0.88
1,250+
$0.84
Product Variant Information section