text.skipToContent text.skipToNavigation

Manufacturer Part #

NSR0620P2T5G

NSR06 Series 20 V 2 uA Surface Mount Schottky Barrier Diode - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
onsemi NSR0620P2T5G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 9µA
Forward Voltage: 480mV
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
Germany:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$360.80
USD
Quantity
Unit Price
8,000
$0.0451
16,000
$0.0444
24,000
$0.044
32,000
$0.0437
40,000+
$0.0428
Product Variant Information section