Manufacturer Part #
NSR0620P2T5G
NSR06 Series 20 V 2 uA Surface Mount Schottky Barrier Diode - SOD-923
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
onsemi NSR0620P2T5G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 500mA |
| Peak Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 20V |
| Reverse Current-Max: | 9µA |
| Forward Voltage: | 480mV |
| Package Style: | SOD-923 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
8,000
$0.0511
16,000
$0.0503
24,000
$0.0498
32,000+
$0.0491
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $0.0511 / Stock: 8,000 Qty: 8,000+$0.0511 Stock: 8,000
- ReelSelected Variant Qty: 24,000+ / Unit Price: $0.0511 / Stock: 0 Qty: 8,000+$0.0511 Stock: 0
- Reel Qty: 16,000+ / Unit Price: $0.0511 / Stock: 0 Qty: 8,000+$0.0511 Stock: 0
- Reel Qty: 16,000+ / Unit Price: $0.0511 / Stock: 0 Qty: 8,000+$0.0511 Stock: 0
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount