text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3M-13-F

RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1821
Product Specification Section
Diodes Incorporated RS3M-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
285
USA:
285
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.60
USD
Quantity
Unit Price
1
$0.595
15
$0.505
75
$0.45
300
$0.405
1,500+
$0.355