Manufacturer Part #
RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
Diodes Incorporated RS3M-13-F - Product Specification
Diodes Incorporated RS3M-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 100A |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.127
6,000
$0.125
9,000
$0.124
15,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount