text.skipToContent text.skipToNavigation

Manufacturer Part #

MURS360-E3/57T

MURS Series 3 A 600 V 75 ns Surface Mount Ultrafast Plastic Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Vishay MURS360-E3/57T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.25V
Reverse Recovery Time-Max: 75ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
41,650
Factory Stock:Factory Stock:
20,400
Factory Lead Time:
6 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$113.90
USD
Quantity
Unit Price
850
$0.134
2,550
$0.132
3,400
$0.131
8,500
$0.129
12,750+
$0.127
Product Variant Information section