text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4751A

1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
onsemi 1N4751A - Technical Attributes
Attributes Table
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Working Voltage-Nom: 30V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
The 1N4728A-1N4758A series of Zener diodes is offered in the DO-41 glass package, has a operating and storage temperature range of -65 º C to +200 º C and a power dissipation of 1 W.
Pricing Section
Global Stock:
0
Singapore:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$679.20
USD
Quantity
Unit Price
3,000
$0.0293
9,000
$0.0286
15,000
$0.0283
60,000
$0.0274
90,000+
$0.0269
Product Variant Information section