text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5938BT3G

1SMB5938B Series 550 mW 200 mA 36 V SMT Zener Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2603
Product Specification Section
onsemi 1SMB5938BT3G - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 36V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This complete new line of 3 Watt plastic surface mount Zener Diodes ,  offers a voltage range of  – 3.3 V to 200 V with a flat handling surface for accurate placement .

The package design for top side or bottom circuit board mounting , is available in tape and reel and has the leads modified L−Bend providing more contact area to bond pads  . Also Pb−Free packages are available.

Pricing Section
Global Stock:
85,000
USA:
85,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$290.00
USD
Quantity
Unit Price
2,500
$0.116
5,000
$0.115
7,500
$0.114
12,500+
$0.112