text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5937BT3G

1SMB5937B Series 550 mW 200 mA 33 V SMT Zener Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
onsemi 1SMB5937BT3G - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 33V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The 1SMB5937BT3G is a part of 1SMB593 series zener voltage regulator diode. It has an operating temperature ranging from -65°C to +150°C and its available in DO-214AA package.

Features:

  • Zener Voltage Range − 3.3 V to 200 V
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • AEC−Q101 Qualified and PPAP Capable − SZ1SMB59xxT3G
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$672.00
USD
Quantity
Unit Price
2,500
$0.0691
5,000
$0.0679
7,500
$0.0672
12,500
$0.0664
25,000+
$0.0646
Product Variant Information section