text.skipToContent text.skipToNavigation

Manufacturer Part #

CMZ5339B TR13 PBFREE

CMZ5339B Series 5.6 V 1 A Silicon High Power Zener Diode - SMC (DO-214AB)

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMZ5339B TR13 PBFREE - Technical Attributes
Attributes Table
Power Dissipation: 2W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +150°C
Zener Current: 865mA
Configuration: Single
Height - Max: 2.62mm
Dimension: L  7.11mm x W  6.22mm
Working Voltage-Nom: 5.6V
No of Terminals: 2
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
2,804
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000+
$0.30
Product Variant Information section