text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4699T1G

MMSZ4699T1 Series 500 mW 10 mA 12 V SMT Zener Voltage Regulator - SOD-123

Product Specification Section
onsemi MMSZ4699T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 12V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MMSZ4699 series of zener diode voltage regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.

Features:

  • 500 mW Rating on FR-4 or FR-5 Board
  • Wide Zener Reverse Voltage Range - 1.8 V to 43 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model Mechanical Characteristics:
  • CASE: Void-free, transfer-molded, thermosetting plastic case
  • FINISH: Corrosion resistant finish, easily solderable
  • MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260ºC for 10 Seconds
  • POLARITY: Cathode indicated by polarity band
  • FLAMMABILITY RATING: UL94 V-0
  • Pb-Free Packages are Available

View the complete MMSZ46xx series Zener Voltage Regulator

Pricing Section
Global Stock:
114,000
USA:
114,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.70
USD
Quantity
Unit Price
3,000
$0.0199
9,000
$0.0194
15,000
$0.0192
45,000
$0.0187
75,000+
$0.0183