text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4693T1G

MMSZ4693T1 Series 500 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2539
Product Specification Section
onsemi MMSZ4693T1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Working Voltage-Nom: 7.5V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
351,000
USA:
351,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$76.20
USD
Quantity
Unit Price
3,000
$0.0254
9,000
$0.0248
15,000
$0.0245
30,000
$0.0241
60,000+
$0.0235