text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E320PL1T

UltraMOV® Series 420 VDC 320V RMS 840 V Clamp 750 pF Radial Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Littelfuse V20E320PL1T - Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 840V
Peak Output Current: 10000A
Rated Voltage: 420V
RMS Voltage-Max: 320V
Varistor Voltage Range: 459V to 561V
Current Rating: 1mA
Energy: 273J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
400
$0.405
1,200
$0.395
2,000
$0.39
4,000
$0.385
8,000+
$0.38
Product Variant Information section